Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €2.020 |
50+ | €1.370 |
100+ | €1.220 |
500+ | €1.100 |
1000+ | €1.070 |
Product Information
Product Overview
TSB712IYDT 6MHz bandwidth amplifier features rail-to-rail input and output, which is guaranteed to operate from +2.7V to +36V single supply as well as from ±1.35V to ±18V dual supplies. This amplifier has the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300µV maximum at 25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability and precision makes the TSB712 useful in a wide variety of applications. Typical applications include high-side and low-side current sensing, hall effect sensors, data acquisition and instrumentation, test and measurement equipment's, motor control, industrial process control and strain gauge.
- Input offset voltage of ±800µV maximum (T = 25°C, VCC- ≤ VICM ≤ VCC+ -1.5V, VCC = 5V)
- Wide supply voltage range from 2.7V to 36V
- 6MHz typ gain bandwidth product (RL = 10kohm, CL = 100pF, VCC = 5V)
- 2.7V/µs typ slew rate (3V step, RL = 10Kohm, CL = 100pF, VCC = 5V)
- Low noise of 12nV/√Hz
- Integrated EMI filter, 2KV HBM ESD tolerance
- Automotive grade temperature range from -40°C to +125°C
- 105dB maximum common-mode rejection ratio 20 log ( ∆VINCM / ∆VIO ) at T = 25°C, VCC = 5V
- Qualified and characterized according to AEC Q100 and Q003 or equivalent
- SO8 package style
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
3V/µs
SOIC
General Purpose
300µV
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
2 Amplifier
6MHz
2.7V to 36V, ± 1.35V to ± 18V
8Pins
Rail - Rail Input / Output (RRIO)
300nA
-40°C
-
MSL 3 - 168 hours
SOIC
6MHz
3V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate