
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.540 |
25+ | €1.520 |
50+ | €1.500 |
100+ | €1.470 |
250+ | €1.450 |
500+ | €1.430 |
1000+ | €1.410 |
Product Information
Product Overview
TSB7192IDT is a precision rail-to-rail input/output BiCMOS opamp. It is guaranteed to operate from +2.7V to +36V single supply as well as from ±1.35V to ±18V dual supplies. This amplifier has the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300µV maximum at 25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability and precision makes the device useful in a wide variety of applications such as filters, power supply and motor control, actuator driving, hall effect sensors and resistive transducers. It is also used in applications such as high-side and low-side current sensing, hall effect sensors, data acquisition and instrumentation, test and measurement equipment's, motor control, industrial process control, strain gauge.
- Rail-to-rail input and output, integrated EMI filter
- Input offset voltage is ± 300µV maximum at (VCC- ≤ VICM ≤ VCC+ -1.5V)
- Wide supply voltage range from 2.7V to 36V
- Gain bandwidth product is 22MHz typical at (RL = 10Kohm, CL = 100pF)
- Slew rate is 12V/µs typical at (9V step, RL = 10Kohm, CL = 100pF, AV = 1V/V, 10% to 90%)
- Input voltage noise density is 12nV/√Hz typical at (f = 10KHz, Tamb = 25°C)
- 2kV HBM ESD tolerance, supply current by opamp is 1.8mA typical at (no load, T = 25°C)
- Phase margin is 68° typical at (gain= +10, 25°C, 10Kohm, 100pF)
- Operating temperature range from -40°C to +125°C
- SO8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
12V/µs
SOIC
General Purpose
300µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Single & Dual Supply
22MHz
2.7V to 36V, ± 1.35V to ± 18V
8Pins
Rail - Rail Input / Output (RRIO)
300nA
-40°C
-
MSL 1 - Unlimited
SOIC
22MHz
12V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate