Print Page
Image is for illustrative purposes only. Please refer to product description.
3.482 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.770 |
| 10+ | €1.300 |
| 50+ | €1.190 |
| 100+ | €1.130 |
| 250+ | €1.070 |
| 500+ | €1.010 |
| 1000+ | €0.941 |
| 2500+ | €0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC1021BIPT
Order Code3129796
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product800kHz
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3.5V
Supply Voltage Max5.5V
CMRR105dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage1.5mV
No. of Amplifiers1 Amplifier
Input Bias Current7µA
Amplifier Case StyleTSSOP
Bandwidth800kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
3.5V
CMRR
105dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
TSSOP
Automotive Qualification Standard
-
Gain Bandwidth Product
800kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
1.5mV
Input Bias Current
7µA
Bandwidth
800kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability