Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
10+ | €1.850 |
25+ | €1.680 |
50+ | €1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC1214IST
Order Code4691254
Technical Datasheet
AFE IC Type1 Channel Analog Front End
AFE IC ApplicationLow-Side Digital Power Monitor
No. of Channels1Channels
IC Interface TypeI2C
Supply Voltage Min2.7V
Supply Voltage Max4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Package TypeMini SOIC
No. of Pins8Pins
Resolution11 bits, 14 bits
Sample Rate-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AFE IC Type
1 Channel Analog Front End
No. of Channels
1Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Package Type
Mini SOIC
Resolution
11 bits, 14 bits
Qualification
-
SVHC
No SVHC (21-Jan-2025)
AFE IC Application
Low-Side Digital Power Monitor
IC Interface Type
I2C
Supply Voltage Max
4.5V
Operating Temperature Max
85°C
No. of Pins
8Pins
Sample Rate
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability