Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.390 |
25+ | €1.280 |
50+ | €1.270 |
100+ | €1.260 |
250+ | €1.250 |
500+ | €1.240 |
1000+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC200IDT
Order Code4064229
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR120dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage100µV
No. of Amplifiers1 Amplifier
Input Bias Current500nA
Amplifier Case StyleSOIC
Bandwidth1MHz
Automotive Qualification Standard-
Product Overview
TSC200 is a high-side current sense amplifier which delivers an analogue voltage output. It integrates an open-drain comparator with output latch function and an internal 0.6V voltage reference connected to its input. External resistor divider can then set the switching threshold. It is widely used in application such as high-side current sensing, low-side current sensing, overcurrent protection, telecom equipment, test and measurement equipment, industrial process control etc.
- Wide common mode voltage is -16V to 80V
- Operating supply voltage is 2.7V to 18V
- Amplification gain is 20V/V
- Latching capability on comparator
- High accuracy is 3.5 % max. error over temperature
- Bandwidth is 1MHz
- Quiescent current is 1.8mA maximum
- Operating temperature range is -40°C to 125°C
- Packaging style is SO8
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
100µV
Input Bias Current
500nA
Bandwidth
1MHz
Gain Bandwidth Product
1MHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
20 V/V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008