Print Page
Image is for illustrative purposes only. Please refer to product description.
23.752 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.553 |
10+ | €0.425 |
100+ | €0.379 |
500+ | €0.350 |
1000+ | €0.339 |
2500+ | €0.325 |
5000+ | €0.311 |
Price for:Each
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSM1052
Order Code2311352
Technical Datasheet
Battery Type-
Input Voltage-
Battery Charge Voltage-
Charge Current-
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Cells-
Operating Temperature Min-10°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TSM1052 is a Constant Voltage and Constant Current Controller for battery chargers and adapters. This is a highly integrated solution for SMPS applications requiring a dual control loop to perform CV and CC regulation. The voltage reference, along with one op amp, is the core of the voltage control loop and the current sensing circuit and the other op amp make up the current control loop.
- Secondary-side constant voltage and constant current control
- Very low voltage operation
- Very low quiescent consumption
- High-accuracy internal reference
- Low external component count
- Wired-or open-drain output stage
- Easy frequency compensation
Applications
Power Management
Technical Specifications
Battery Type
-
Battery Charge Voltage
-
IC Case / Package
SOT-23
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage
-
Charge Current
-
No. of Pins
6Pins
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033