Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.250 |
| 10+ | €0.912 |
| 50+ | €0.826 |
| 100+ | €0.674 |
| 250+ | €0.672 |
| 500+ | €0.669 |
| 1000+ | €0.667 |
| 2500+ | €0.664 |
Product Information
Product Overview
TSU101RILT is an operational amplifier offers an ultra low-power consumption of 580nA typical and 750nA maximum per channel when supplied by 1.8 V. Combined with a supply voltage range of 1.5V to 5.5V, these features allow the TSU10x series to be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications. Typical applications include an ultra long life battery-powered applications, power metering, UV and photo sensors, electrochemical and gas sensors, Pyroelectric passive infrared (PIR) detection, battery current sensing, medical instrumentation and RFID readers.
- Gain bandwidth product of 8KHz typical
- Unity gain stable
- Rail-to-rail input and output
- Low input bias current: 5pA max at 25°C
- High tolerance to ESD of 2KV HBM
- Industrial temp range from -40°C to +85°C
- Accurate signal conditioning of high impedance sensor
- Fast desaturation
- Available in 5 pin SOT-23 package
Technical Specifications
1Channels
3V/ms
SOT-23
Rail to Rail
100µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
9kHz
1.5V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
9kHz
3V/ms
Technical Docs (2)
Alternatives for TSU101RILT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate