Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.909 |
10+ | €0.885 |
50+ | €0.860 |
100+ | €0.836 |
250+ | €0.819 |
500+ | €0.803 |
1000+ | €0.786 |
2500+ | €0.770 |
Product Information
Product Overview
TSV734IPT is a TSV73x series high accuracy (200μV) micropower 60μA, 900KHz 5V CMOS operational amplifier (op-amp). This quad op-amp offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Vio lower than 200μV at 25°C). This device benefits from STMicroelectronics® 5V CMOS technology and offer an excellent speed/power consumption ratio (900KHz typical gain bandwidth) while consuming 60μA typical at 5V. The TSV73x series also feature an ultra-low input bias current. These characteristics make the TSV73x family ideal for sensor interfaces, battery-powered and portable applications, and active filtering. Typical applications include battery powered applications, portable devices, signal conditioning, active filtering and medical instrumentation.
- Low offset voltage of 200µV max
- Low power consumption of 60µA at 5 V
- 1.5V to 5.5V low supply voltage
- 900KHz typ gain bandwidth product
- 1pA typ low input bias current
- Rail-to-rail input and output
- EMI hardened operational amplifiers
- High tolerance to ESD: 4KV HBM
- 14 pin TSSOP package
- Operating temperature range from -40°C to +125°C
Technical Specifications
4Channels
0.35V/µs
TSSOP
Rail to Rail
200µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
900kHz
1.5V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
900kHz
0.35V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate