Print Page
Image is for illustrative purposes only. Please refer to product description.
7.537 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.952 |
10+ | €0.690 |
50+ | €0.625 |
100+ | €0.624 |
250+ | €0.623 |
500+ | €0.622 |
1000+ | €0.621 |
2500+ | €0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV7722IYST
Order Code3798126
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product22MHz
Slew Rate Typ11V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage50µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMiniSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth22MHz
No. of Amplifiers2 Amplifier
Slew Rate11V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
11V/µs
IC Case / Package
MiniSOIC
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
22MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MiniSOIC
Bandwidth
22MHz
Slew Rate
11V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability