Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €1.520 |
50+ | €1.350 |
100+ | €1.120 |
250+ | €1.050 |
500+ | €0.920 |
1000+ | €0.801 |
2500+ | €0.785 |
Product Information
Product Overview
The TSX711AILT is a low-power precision single Operational Amplifier offers high precision functioning with low input offset voltage down to a maximum of 200µV at 25°C. In addition, their rail-to-rail input and output functionality allow these products to be used on full range input and output without limitation. This is particularly useful for a low-voltage supply such as 2.7V that the TSX71x is able to operate with. Thus, the TSX71x has the great advantage of offering a large span of supply voltages, ranging from 2.7 to 16V. It can be used in multiple applications with unique reference. Low input bias current performance makes the TSX71x perfect when used for signal conditioning in sensor interface applications. In addition, low-side and high-side current measurements can be easily made thanks to rail-to-rail functionality.
- Unity gain stable
- 800µA Maximum low current consumption
- 50pA Maximum low input bias current
- 2.5μV/°C Input offset voltage drift
Applications
Portable Devices, Sensing & Instrumentation, Signal Processing, Automotive
Technical Specifications
1Channels
1.4V/µs
SOT-23
Rail to Rail
100µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
2.7MHz
2.7V to 16V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
2.7MHz
1.4V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate