1.446 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.761 |
10+ | €0.540 |
100+ | €0.426 |
500+ | €0.380 |
1000+ | €0.345 |
2500+ | €0.339 |
5000+ | €0.332 |
Product Information
Product Overview
UC3844BD1 is a high-performance current mode PWM controller. This control IC provides the necessary features to implement offline or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under-voltage lockout featuring a start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to ensure latched operation, a PWM comparator that also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the offstate. Differences between members of this family are the under-voltage lockout thresholds and maximum duty cycle ranges.
- Trimmed oscillator for precise frequency control
- Oscillator frequency guaranteed at 250KHz
- Current mode operation to 500KHz
- Automatic feed-forward compensation, low start-up and operating current
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- SO8 package, -40 to 150°C junction operating temperature
- Supply voltage (low impedance source) is 30V, ±1A output current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Ended Controller
Current Mode Control
-
8Pins
52kHz
-
50%
0°C
-
MSL 1 - Unlimited
-
500kHz
1A
1Channels
-
SOIC
Surface Mount
-
0%
Boost, Flyback
70°C
-
No SVHC (21-Jan-2025)
SOIC
30V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate