Print Page
Image is for illustrative purposes only. Please refer to product description.
8.471 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.460 |
10+ | €4.370 |
25+ | €4.090 |
50+ | €3.810 |
100+ | €3.530 |
250+ | €3.440 |
500+ | €3.340 |
Price for:Each
Minimum: 1
Multiple: 1
€5.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2068B
Order Code1094425
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max10V
No. of Outputs4Outputs
Output Voltage50V
Output Current1.5A
Driver Case StylePowerDIP
No. of Pins16Pins
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ULN2068B is a 50V to 1.5A quad Darlington switch. It is designed to interface logic to a wide variety of high current, high voltage loads, this device contains four NPN Darlington switch delivering up to 1.5A with a specified minimum breakdown of 50V and a sustaining voltage of 35V measured at 100mA. The ULN2068B contains integral suppression diodes for inductive loads have common emitters.
- Integral suppression diodes
- Output leakage current is 100µA maximum at (VCE = 50V, TA = 25°C)
- Supply current is 6mA maximum at (VI = 2.75V, IC = 500mA)
- Turn-on delay time is 1µs maximum at (0.5VI to 0.5VO)
- Operating ambient temperature range from -20°C to 85°C
- PowerDIP-16 package
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
10V
Output Voltage
50V
Driver Case Style
PowerDIP
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814