Print Page
Image is for illustrative purposes only. Please refer to product description.
267 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
10+ | €4.960 |
25+ | €4.910 |
50+ | €4.860 |
100+ | €4.760 |
250+ | €4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2075B
Order Code3129807
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max2.5V
No. of Outputs4Outputs
Output Voltage80V
Output Current1.5A
Driver Case StylePowerDIP
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Max
2.5V
Output Voltage
80V
Driver Case Style
PowerDIP
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905