Print Page
Image is for illustrative purposes only. Please refer to product description.
2.230 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.860 |
10+ | €3.230 |
25+ | €3.010 |
50+ | €2.780 |
100+ | €2.560 |
250+ | €2.430 |
500+ | €2.290 |
1000+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€4.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2801A
Order Code1094426
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleDIP
No. of Pins18Pins
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ULN2801A is a 50V Eight Darlington Array designed for general purpose applications with a current limit resistor. The array contains eight Darlington transistors with common emitters and integral suppression diodes for inductive loads. Each Darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the off state. Outputs may be paralleled for higher current capability.
- Integral suppression diodes
- Versions for all popular logic families
- Output can be paralleled
- Inputs pinned opposite outputs to simplify board layout
Applications
Industrial
Technical Specifications
Supply Voltage Min
-
No. of Outputs
8Outputs
Output Current
500mA
No. of Pins
18Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
DIP
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for ULN2801A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002234