Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.160 |
| 10+ | €1.370 |
| 50+ | €1.300 |
| 100+ | €1.230 |
| 250+ | €1.220 |
| 500+ | €1.200 |
| 1000+ | €1.190 |
| 2500+ | €1.130 |
Product Information
Product Overview
ULQ2803A is an eight darlington array. It has eight Darlington transistors with common emitters and integral suppression diodes for inductive loads. Each contains eight Darlington transistors with common emitters and integral suppression diodes for inductive loads. Each Darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the off state. Outputs may be paralleled for higher current capability. It has a 2.7Kohm input resistor for 5V TTL and CMOS. It is supplied in an 18-lead plastic DIP with a copper lead form and features the convenient input-opposite-output pinout to simplify the board layout.
- Eight Darlingtons per package
- Integral suppression diodes
- Output can be paralleled
- Inputs pinned opposite outputs to simplify board layout
- 2.4V maximum input voltage at (IC = 200mA)
- 25pF maximum input capacitance
- Operating temperature range from -40°C to 85°C
- DIP-18 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
8Outputs
500mA
18Pins
-
No SVHC (25-Jun-2025)
3V
50V
DIP
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ULQ2803A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate