Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSB6B1RL
Order Code2341651
Product RangeUSB6B
Technical Datasheet
820 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.692 |
50+ | €0.560 |
100+ | €0.485 |
500+ | €0.463 |
1000+ | €0.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSB6B1RL
Order Code2341651
Product RangeUSB6B
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage5.25V
Power Dissipation Pd500W
Product RangeUSB6B
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The USB6B1RL is a data line ESD Protection Device. It protects the two input lines against overvoltage. Besides, this device also keeps the power rails in a safe limit.
- Full diode bridge with integrated clamping protection
- Very low capacitance
- Provides protection for each line and between the supply voltage
- Separated inputs and outputs (so-called 4-point structure) to improve ESD susceptibility
- 6V Minimum Breakdown voltage
- 10μA Leakage current
Applications
Communications & Networking, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
5.25V
Product Range
USB6B
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005