
36.000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | €0.437 | €2.18 |
| Total Price (ex VAT) | €2.18 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.437 |
| 50+ | €0.295 |
| 100+ | €0.201 |
| 500+ | €0.157 |
| 1500+ | €0.140 |
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.0946 |
| 9000+ | €0.0936 |
Product Information
Product Overview
USBLC6-2P6 is a very low capacitance ESD protection device. This is a monolithic application specific device dedicated to ESD protection of high-speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes. Enhanced ESD protection: IEC 61000-4-2 level 4 compliance guaranteed at device level, hence greater immunity at system level. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable electronics.
- 2 data-line protection
- Protects VBUS (ESD protection of VBUS)
- 6V breakdown voltage
- 3.5pF max very low capacitance between lines to GND for optimized data integrity and speed
- Very low leakage current of 150nA max
- High reliability offered by monolithic integration
- Low leakage current for longer operation of battery powered devices
- Fast response time
- SOT-666 package
- Operating junction temperature range from -40 to 150˚C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
17V
6Pins
-
-
SOT-666
1.1V
USBLC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
