Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.590 |
Product Information
Product Overview
VD6283TX-SATEL is a VD6283 6-channel ambient light sensor breakout board with advanced light flicker extraction. The VD6283TX-SATEL breakout board can be used for easy integration into customer devices. Thanks to the voltage regulator and level shifters, the VD6283 breakout boards can be used in any application with a 1.8V to 5V supply. The PCB section supporting the VD6283 module is perforated so that developers can break off the mini PCB for use in a 1.8V supply application using flying leads. This makes it easier to integrate the VD6283TX-SATEL breakout boards into development and evaluation devices due to their small size. The VD6283 a smallest 6-ch, ambient light sensor (ALS) on market. The VD6283 uses hybrid colour filters with precise responses allowing accurate computation of the correlated colour temperature (CCT) and Lux information. The VD6283 can be used for display brightness management or scene light correction.
- VD6283 6-channel Ambient Light Sensor (ALS) with advanced light flicker extraction
- Regulator: 5V to 1.8V range input voltage (output voltage: 1.8V)
- VD6283 signal interface level shifter
- Divisible board enabling use as mini PCB breakout board, easy to integrate in customer device
Technical Specifications
Breakout Board
-
STMicroelectronics VD6283 6-channel Ambient Light Sensor Expnasion Boards
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate