Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.857 |
10+ | €0.615 |
50+ | €0.576 |
100+ | €0.458 |
250+ | €0.438 |
500+ | €0.418 |
1000+ | €0.399 |
2500+ | €0.385 |
Product Information
Product Overview
VIPER013XSTR is an energy saving off-line high voltage converter. This device is a high voltage converter smartly integrating an 800V avalanche rugged power MOSFET with PWM current mode control. The power MOSFET with 800V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. The design of flyback, buck and buck boost converters is supported. The integrated HV startup, sense-FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components. Typical applications include low power SMPS for home appliances, building and home control, small industrial, consumers, lighting, motion control, low power adapters.
- Wide supply voltage range from 4.5V to 30V
- Embedded HV startup and sense-FET
- 360mA IDLIM (OCP)
- 30KHz ±7% FOSC ±jitter
- Current mode PWM controller and drain current limit protection (OCP)
- Self-supply option allows the auxiliary winding or bias components to be removed
- Embedded E/A with 1.2V reference
- Pulse-skip protection to prevent flux-runaway
- Embedded thermal shutdown and built-in soft-start for improved system reliability
- 10 lead SSOP package
Technical Specifications
4.5VAC
SSOP
7W
Isolated, Non Isolated
360mA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
30VAC
10Pins
Buck, Buck-Boost, Flyback
800V
30kHz
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate