Print Page
Image is for illustrative purposes only. Please refer to product description.
16.083 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.710 |
10+ | €0.691 |
50+ | €0.671 |
100+ | €0.652 |
250+ | €0.633 |
500+ | €0.614 |
1000+ | €0.594 |
2500+ | €0.575 |
Price for:Each
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER22ADIP-E
Order Code1077240
Technical Datasheet
Input Voltage Min195VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max20W
Topology-
IsolationIsolated
Power Switch Voltage Rating730V
Power Switch Current Rating700mA
Switching Frequency60kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VIPER22ADIP-E is a fixed frequency off line converter in 8 pin DIP package. This off line converter combines dedicated current mode PWM controller with high voltage power MOSFET on same silicon chip. The internal control circuit offers large input voltage range on VDD pin which accommodates changes in auxiliary supply voltage. This feature is well adapted to battery charger adapter configurations.
- Fixed 60KHz switching frequency
- 9V to 38V wide range VDD voltage
- Input voltage range from 195VAC to 265VAC
- Power rating of 20W
- Auxiliary undervoltage lockout with hysteresis
- High voltage start up current source
- Overtemperature, overcurrent and overvoltage protection with auto restart
- Automatic burst mode in low load condition
- Overvoltage protection in HICCUP mode
- Operating temperature range -40°C to 150°C
Applications
Power Management, Consumer Electronics, Motor Drive & Control
Technical Specifications
Input Voltage Min
195VAC
IC Case / Package
DIP
Power Rating Max
20W
Isolation
Isolated
Power Switch Current Rating
700mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
-
Power Switch Voltage Rating
730V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051