Print Page
Image is for illustrative purposes only. Please refer to product description.
2.779 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €0.928 |
50+ | €0.841 |
100+ | €0.823 |
250+ | €0.805 |
500+ | €0.788 |
1000+ | €0.770 |
2500+ | €0.752 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER22AS-E
Order Code1077241
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSOIC
No. of Pins8Pins
Power Rating Max7W
Topology-
Isolation-
Power Switch Voltage Rating730V
Power Switch Current Rating100µA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VIPER22AS-E is a low power OFF-line SMPS Primary Switcher IC with a high voltage power MOSFET on the same silicon chip. Large input voltage range on the VDD pin accommodates changes in auxiliary supply voltage. This feature is well adapted to battery charger adapter configurations.
- Fixed 60kHz switching frequency
- 9 to 38V Wide range VDD voltage
- Current mode control
- Auxiliary under-voltage lockout with hysteresis
- High voltage start-up current source
- Over-temperature, overcurrent and overvoltage protection with auto-restart
Applications
Power Management
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SOIC
Power Rating Max
7W
Isolation
-
Power Switch Current Rating
100µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
-
Power Switch Voltage Rating
730V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000187