Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.470 |
| 10+ | €4.190 |
| 25+ | €3.670 |
| 50+ | €3.600 |
| 100+ | €3.520 |
| 250+ | €3.350 |
| 500+ | €3.240 |
Product Information
Product Overview
The VN340SP-E is a quad monolithic high-side smart power Solid State-Relay developed using ST VIPower™ technology, intended to drive four independent resistive or inductive loads with one side connected to ground. Active current limitation avoids dropping the system power supply in case of shorted load. Built-in thermal shutdown protects the chip from over-temperature and short-circuits. The open drain diagnostic output indicates over-temperature conditions. Each I/O is pulled down when the over-temperature condition of the relative channel is verified.
- Shorted load and over-temperature protections
- Protection against loss of ground
- Built-in current limiter
- Under-voltage lock-out with hysteresis
- Open drain diagnostic output
- Fast demagnetization of inductive loads
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
700mA
36V
10Pins
125°C
-
No SVHC (25-Jun-2025)
10V
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate