Print Page
Image is for illustrative purposes only. Please refer to product description.
23.569 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €1.990 |
25+ | €1.830 |
50+ | €1.680 |
100+ | €1.510 |
250+ | €1.440 |
500+ | €1.420 |
1000+ | €1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND5050AJTR-E
Order Code2762736
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max36V
No. of Outputs2Outputs
Output Voltage-
Output Current18A
Driver Case StyleSOIC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
Output Current
18A
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
36V
Output Voltage
-
Driver Case Style
SOIC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
Product traceability