Print Page
Image is for illustrative purposes only. Please refer to product description.
16.889 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.050 | 
| 10+ | €1.100 | 
| 50+ | €1.030 | 
| 100+ | €0.969 | 
| 250+ | €0.901 | 
| 500+ | €0.833 | 
| 1000+ | €0.801 | 
| 2500+ | €0.769 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND5N07-E
Order Code2629755
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage18V
Current Limit5A
On State Resistance0.2ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
OMNIFET II fully autoprotected power MOSFET designed using STMicroelectronics® VIPower® M0 technology intended for replacement of standard power MOSFETs from DC to 50KHz. Suitable for use in built-in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments applications.
- Linear current limitation
- Thermal shutdown
- Short circuit protection
- Integrated clamp
- Low current drawn from input pin
- Diagnostic feedback through input pin
- ESD protection
- Direct access to the gate of the power MOSFET (analogue driving)
- Compatible with standard Power MOSFET
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
18V
On State Resistance
0.2ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
5A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000921