Print Page
Image is for illustrative purposes only. Please refer to product description.
40.476 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.680 |
10+ | €5.760 |
25+ | €5.450 |
50+ | €5.330 |
100+ | €5.200 |
250+ | €5.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH3SP30TR-E
Order Code2554992
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypePWM
No. of Outputs2Outputs
Output Current30A
Output Voltage-
IC Case / PackageMultiPowerSO
No. of Pins30Pins
Supply Voltage Min5.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleMultiPowerSO
Product Overview
The VNH3SP30TR-E is a fully integrated H-bridge Motor Driver incorporates a dual monolithic high-side driver and two low-side switches. The HSD switch is designed using STMicroelectronics proprietary VIPower™ M0-3 technology that efficiently integrates a true power MOSFET with an intelligent signal/protection circuit on the same die. The low-side switches are vertical MOSFETs manufactured using STMicroelectronics proprietary EHD (STripFET™) process.
- Under-voltage and overvoltage shutdown
- Overvoltage clamp
- Thermal shutdown
- Cross-conduction protection
- Linear current limiter
- Very low standby power consumption
- Protection against loss of ground and loss of VCC
Applications
Motor Drive & Control
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
36V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
MultiPowerSO
Motor Type
PWM
Output Current
30A
IC Case / Package
MultiPowerSO
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195