Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €32.210 |
Product Information
Product Overview
X-NUCLEO-53L3A2 is a Time-of-Flight ranging sensor with multi target detection expansion board based on VL53L3CX for STM32 Nucleo. It provides a complete evaluation kit allowing anyone to learn, evaluate, and develop their applications using the VL53L3CX, ranging sensor with multi target detection. The X-NUCLEO-53L3A2 expansion board is delivered with a cover glass holder in which three different spacers of 0.25, 0.5, and 1mm height can be fitted below the cover glass to simulate various air gaps. Two VL53L3CX breakout boards can be connected using two 10-pin connectors. The X-NUCLEO-53L3A2 expansion board is compatible with the STM32 nucleo board family, and with the Arduino UNO R3 connector layout. Several ST expansion boards can be superposed through the Arduino connectors which allows, for example, the development of VL53L3CX applications with Bluetooth or Wi-Fi interfaces.
- VL53L3CX Time-of-Flight (ToF) ranging sensor with multi target detection
- Accurate absolute ranging distance, independent of the reflectance of the target
- Compatible with STM32 Nucleo board family
- Equipped with Arduino™ UNO R3 connector
- Full system software (SW) supplied, including code examples and graphical user interface
Contents
Nucleo board, 2x different cover windows, 0.25/0.5/1.0mm spacers to simulate air gaps, 2x VL53L3CX breakout boards.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Cortex-M4F
STM32
2x Different Cover Windows, 0.25/0.5/1.0mm Spacers to Simulate Air Gaps, 2x VL53L3CX Breakout Boards
No SVHC (23-Jan-2024)
ARM
STM32F401RE, VL53L3CX
STMicroelectronics NUCLEO-F401RE Development Board
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate