Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-53L4A1-
Order Code3929083
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.050 |
Price for:Each
Minimum: 1
Multiple: 1
€30.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-53L4A1-
Order Code3929083
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M
Silicon Core NumberVL53L4CD
Silicon Family Name-
For Use WithSTMicroelectronics STM32 Nucleo Board
Kit ContentsProximity Sensor Expansion Board VL53L4CD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Time-of-flight high-accuracy proximity sensor expansion board based on the VL53L4CD for STM32 Nucleo. It is an expansion board for any STM32 Nucleo board equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate and develop applications using the VL53L4CD time-of-flight high-accuracy proximity sensor.
- Accurate absolute ranging distance, independent of the reflectance of the target
- 0.25, 0.5 and 1mm spacers to simulate air gaps
- Two different cover windows to protect the sensor from dust
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
- Suitable for personal electronics-audio and video, gaming and drones applications
- Suitable for virtual augmented reality wearable applications
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M
Silicon Family Name
-
Kit Contents
Proximity Sensor Expansion Board VL53L4CD
SVHC
No SVHC (21-Jan-2025)
Core Architecture
ARM
Silicon Core Number
VL53L4CD
For Use With
STMicroelectronics STM32 Nucleo Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021