Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €34.410 |
Product Information
Product Overview
X-NUCLEO-6283A1 is a 6-ch ambient light sensor, with flicker extraction expansion board based on VD6283 for STM32 Nucleo. It provides a complete evaluation kit allowing anyone to learn, evaluate and develop their applications using the VD6283, a colour sensor with advanced light flicker frequency extraction. The VD6283 (1.83 x 1.0 x 0.55mm) is the smallest 6-channel, ambient light sensor (ALS) on the market. Light measurement is fast and accurate thanks to an individual ADC and readout circuitry for each colour channel (Red, Green, Blue, IR, Clear and Visible). The VD6283 uses hybrid colour filters with precise responses allowing accurate computation of the correlated colour temperature (CCT) and Lux information. The VD6283 can be used for display brightness management or scene light correction. Additionally, the VD6283 can extract light flickering frequencies from 100Hz to 2KHz, including LED square signals.
- VD6283 6-channel ambient light sensor (ALS) with advanced light flicker extraction
- Compatible with STM32 Nucleo board family
- Equipped with Arduino® UNO R3 connector
- Full system software (SW) supplied, including code examples and graphical user interface
Technical Specifications
STMicroelectronics
-
-
Expansion Board VD6283
No SVHC (21-Jan-2025)
-
VD6283
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate