Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IDB05A2
Order Code3489474
Technical Datasheet
25 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.990 |
5+ | €11.750 |
Price for:Each
Minimum: 1
Multiple: 1
€11.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IDB05A2
Order Code3489474
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBlueNRG-M0, BlueNRG-MS
Silicon Family Name-
For Use WithSTMicroelectronics STM32 Nucleo Development Board
Kit ContentsBLE Expansion Board BlueNRG-M0/BlueNRG-MS
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Bluetooth low energy expansion board based on the BlueNRG-M0 module for STM32 Nucleo
- STM32 Nucleo expansion board based on BlueNRG-M0 Bluetooth v4.2, FCC and IC certified module
- Embedded Bluetooth low energy protocol stack (GAP, GATT, SM, L2CAP, LL, RFPHY)
- Embedded BlueNRG-MS network processor
- On-board chip antenna
- Small form factor of 11.5mm x 13.5mm
- Equipped with Arduino UNO R3 connector
- Scalable solution capable of cascading multiple boards for larger systems
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
BLE Expansion Board BlueNRG-M0/BlueNRG-MS
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
BlueNRG-M0, BlueNRG-MS
For Use With
STMicroelectronics STM32 Nucleo Development Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00247