Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM11M1
Order Code2668492
Technical Datasheet
4 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.190 |
5+ | €9.010 |
Price for:Each
Minimum: 1
Multiple: 1
€9.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM11M1
Order Code2668492
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTSPIN230
Silicon Family Name-
For Use WithSTM32 Nucleo Development Boards
Kit ContentsExpansion Board STSPIN230
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The X-NUCLEO-IHM11M1 is a low voltage three-phase brushless DC motor driver expansion board based on STSPIN230 for STM32 Nucleo. It provides an affordable and easy-to-use solution for the implementation of portable motor driving applications such as thermal printers, robotics and toys. The X-NUCLEO-IHM11M1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards. The board is designed for six-step and FOC algorithms.
- Low voltage range from 1.8V to 10V
- Current up to 1.3Arms
- Current control with adjustable off-time
- Full protection overcurrent and short circuit protection
- Thermal shutdown
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
- Equipped with ST morpho connectors
- Hall/encoder motor sensor connector and circuit
- Potentiometer available for speed regulation
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board STSPIN230
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
STSPIN230
For Use With
STM32 Nucleo Development Boards
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0299