Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM15A1
Order Code2980969
Technical Datasheet
6 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.090 |
5+ | €13.810 |
Price for:Each
Minimum: 1
Multiple: 1
€14.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM15A1
Order Code2980969
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTSPIN840
Silicon Family Name-
For Use WithSTMicroelectronics STM32 Nucleo Development Boards
Kit ContentsExpansion Board STSPIN840
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Dual brush DC motor driver expansion board based on STSPIN840 for STM32 Nucleo. It provides an affordable and easy to use solution for the implementation of compact motor driving applications such as thermal printers, robotics and toys.
- Voltage range from 7 to 45V
- Output current up to 1.5Arms for each motor
- Two independent current limiters with adjustable OFF time
- Full protection set includes overcurrent, short-circuit, undervoltage lock out and thermal shutdown
- Parallel operation
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board STSPIN840
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
STSPIN840
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235