Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.610 |
Product Information
Product Overview
X-NUCLEO-OUT04A1 is an industrial digital output expansion board based on IPS2050H-32 for STM32 Nucleo. The X-NUCLEO-OUT04A1 industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS2050H-32 (dual high-side smart power solid state relay) in a digital output module connected to 5.7A (max) industrial loads. The X-NUCLEO-OUT04A1 interfaces with the microcontroller on the STM32 Nucleo via 5KV optocouplers driven by GPIO pins, Arduino UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors. The expansion board can be connected to either a NUCLEO-F401RE or NUCLEO-G431RB development board. It is also possible to evaluate a system composed by up to four stacked X-NUCLEO-OUT04A1 expansion boards.
- Based on IPS2050H-32 dual high-side switch, which features operating range up to 60V/5.7A
- Low power dissipation, fast decay for inductive loads, smart driving of capacitive load
- Under-voltage lock-out, PSSO24 package
- Application board operating range from 8 to 33V/0 to 5.7A
- Extended voltage operating range (J3 open) up to 60V and green LEDs for output on/off status
- Red LEDs for per-channel diagnostic (overload and overheating) and 5KV galvanic isolation
- Supply rail reverse polarity protection
- EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
Technical Specifications
STMicroelectronics
Cortex-M
-
Expansion Board IPS2050H-32
No SVHC (21-Jan-2025)
ARM
IPS2050H-32
STMicroelectronics STM32 Nucleo Board
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate