Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €38.150 |
Product Information
Product Overview
X-NUCLEO-OUT06A1 industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS1025H-32 single high-side smart power solid state relay, in a digital output module connected to 5.7A industrial loads. The X-NUCLEO-OUT06A1 interfaces with the microcontroller on the STM32 Nucleo via 5kV optocouplers driven by GPIO pins and Arduino UNO R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE or NUCLEO-G431RB development board. It is also possible to evaluate a system composed by up to four stacked X-NUCLEO-OUT06A1 expansion boards. As an example, a system with four X-NUCLEO-OUT06A1 expansion boards allows you to evaluate a quad channel digital output module.
- Application board operating range: 8 to 33V/0 to 5.7A
- Extended voltage operating range (J3 open) up to 60V
- Green LED for output on/off status
- Red LEDs for overload and overheating diagnostics
- 5KV galvanic isolation
- Supply rail reverse polarity protection
- EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-4, IEC61000-4-5, IEC61000-4-8
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- CE certified
Technical Specifications
STMicroelectronics
-
-
Expansion Board IPS1025H-32
No SVHC (21-Jan-2025)
-
IPS1025H-32
ST STM32 Nucleo Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate