Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-OUT07A1
Order Code4370088
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.990 |
Price for:Each
Minimum: 1
Multiple: 1
€42.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-OUT07A1
Order Code4370088
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberIPS4260LM
Silicon Family Name-
For Use WithSTMicroelectronics STM32 Nucleo Development Boards
Kit ContentsExpansion Board IPS4260LM
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
X-NUCLEO-OUT07A1 is an industrial digital output expansion board based on IPS4260LM for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS4260LM quad low-side smart power solid state relay, in a digital output module connected to 0.5A industrial loads. The X-NUCLEO-OUT07A1 interfaces with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 and Arduino®R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board.
- IPS4260LM: operating range 8 to 50V and HTSSOP20 package
- Configurable low dissipative cutoff function in overload conditions
- Galvanic isolation b/w logic- process sides by STISO620/21 digital isolators - isolated DC-DC CONVT
- Process side operating range: 10V (SW7 close 1-2) or 10 to 30V (SW7 close 2-3)
- Process side supply rail reverse polarity protections (J1 open when SW7 =close 2-3)
- Application board logic side operating voltage 3.3 (SW1 close 1-2) or 5 V (SW1 close 2-3)
- Green LEDs for outputs on/off status (J6 close 1-2, 3-4, 5-6, 7-8)
- Open load detection enable (J7 close 1-2, 3-4, 5-6, 7-8) / disable (J7 open)
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board IPS4260LM
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
IPS4260LM
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001