Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.050 |
Product Information
Product Overview
X-NUCLEO-OUT13A1 is an industrial digital output expansion board based on ISO808-1 for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808-1 octal high-side smart power solid state relay, with embedded galvanic isolation, in a digital output module connected to 1A industrial loads. The X-NUCLEO-OUT13A1 directly interfaces with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors. The galvanic isolation between the microcontroller and the process stage is guaranteed by the ISO808-1. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEOG431RB development board. It is also possible to evaluate a system composed of a X-NUCLEO-OUT13A1 stacked on other expansion boards. Suitable for programmable logic controllers applications.
- Operating range 9.2 to 36V, low power dissipation (RON(MAX) = 260mohm) and loss of ground protection
- Fast decay for inductive loads, undervoltage lock-out and overload and overtemperature protections
- Application board process side operating range from 10 (J10 open) to 33V (J9 closed)
- Application board logic side operating voltage 3.3 to 5V
- Green LEDs for outputs on/off status and yellow LED for common output enable status signalization
- Red LED for common overheating and communication error diagnostic
- Direct control mode and synchronous control mode
- Process and logic supply rails reverse polarity protections
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
Technical Specifications
STMicroelectronics
-
-
Expansion Board ISO808TR-1
No SVHC (21-Jan-2025)
-
ISO808TR-1
STMicroelectronics STM32 Nucleo Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate