Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-S2915A1
Order Code3297742
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.590 |
Price for:Each
Minimum: 1
Multiple: 1
€41.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-S2915A1
Order Code3297742
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberS2-LP
Silicon Family Name-
For Use WithSTMicroelectronics STM32 Nucleo Development Boards
Kit ContentsExpansion Board S2-LP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Sub-1 GHz 915MHz RF expansion board based on S2-LP radio for STM32 Nucleo. The expansion board is compatible with ST morpho andArduino UNO R3 connectors. The X-NUCLEO-S2915A1 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. Users can change some of the GPIOs by mounting or removing the resistor. It features IEEE 802.15.4g hardware packet support with whitening, FEC, CRC and dual SYNC word detection.
- Programmable RF output power up to +27dBm
- 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK modulation schemes
- RX and TX 128byte FIFO buffers
- Support to wireless M-Bus
- Excellent performance of receiver sensitivity (up to -130dBm)
- Automatic acknowledgement, retransmission and timeout protocol engine
- Sigfox compatible
- Sample firmware for P2P communication
- FCC ID: S9NS2915A, IC ID: 8976C-S2915A1
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board S2-LP
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
S2-LP
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0328