Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-SAFEA1B
Order Code4312900
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.750 |
Price for:Each
Minimum: 1
Multiple: 1
€14.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-SAFEA1B
Order Code4312900
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M
Silicon Core NumberSTSAFE-A110
Silicon Family NameSTM32
For Use WithSTMicroelectronics STM32 Nucleo Development Boards
Kit ContentsExpansion Board STSAFE-A110
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
X-NUCLEO-SAFEA1B is a secure element expansion board based on STSAFE-A110. It can be used with any STM32 Nucleo development board. The on-board STSAFE-A110 is customized with a standard profile for evaluation and is compatible with the Arduino UNO R3 connector. The X-NUCLEO-SAFEA1 expansion board is used with free X-CUBE-SAFEA1 or X-CUBE-SBSFU software packages containing sample code to demonstrate how to implement security applications.
- On-board STSAFE-A110 customized with a standard evaluation profile
- HE10 extension connector to mount additional STSAFE devices
- Arduino UNO R3 connector
- Free drivers, middleware and software samples compatible with the STM32 ODE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M
Silicon Family Name
STM32
Kit Contents
Expansion Board STSAFE-A110
SVHC
No SVHC (21-Jan-2025)
Core Architecture
ARM
Silicon Core Number
STSAFE-A110
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003