Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.320 |
Product Information
Product Overview
X-STM32MP-GNSS1 is an STM32 MPU expansion board with Teseo-LIV3FL module for Low Power Multi-Constellation GNSS positioning using various sensors for data accuracy. The X-STM32MP-GNSS1 interfaces with the STM32MP microprocessor via 40 pin GPIO connector pins using I2C, UART, GPIO connections for various components. It is compatible with both STM32MP157F-DK2 and Raspberry Pi’s GPIO connector layout. Teseo-LIV3FL is a global navigation satellite system (GNSS) standalone Low power module. It embeds the Teseo III positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). iNEMO inertial module ISM330DHCX has a full-scale acceleration range of ±2/±4/±8/±16g and a wide angular rate range of ±125/±250/±500/±1000/±2000/±4000dps.
- Teseo-LIV3FL GNSS receiver
- On-board iNEMO inertial module for accelerometer and gyroscope
- QVAR embedded pressure sensor for altitude measurement
- Magnetometer for position accuracy and LEDs for PPS, power, user
- Keys for reset, wakeup and user
- External LNA (low noise amplifier) and SAW Filter for amplification of weak signals
- EEPROM for automatic GPIO setup and driver setup
- Compatible with both STM32MP157F-DK2 and Raspberry Pi’s GPIO connector
Technical Specifications
STMicroelectronics
-
-
Expansion Board Teseo-LIV3FL
No SVHC (21-Jan-2025)
-
Teseo-LIV3FL
STMicroelectronics STM32MP157F-DK2 Discovery Kit, Raspberry Pi GPIO Connectors
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate