Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No70040101
Order Code9810021
Product RangeSTORM 700
Technical Datasheet
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.690 |
| 5+ | €30.830 |
| 10+ | €27.070 |
| 20+ | €24.670 |
| 50+ | €24.180 |
Price for:Each
Minimum: 1
Multiple: 1
€34.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No70040101
Order Code9810021
Product RangeSTORM 700
Technical Datasheet
Product RangeSTORM 700
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialSilicone Rubber
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width32mm
Panel Cutout Height96mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 70040101 is a 4-way Keypad for tough environments. The Storm 700 series keypad is intended for use in wet or dirty environments. This modular keypad is designed to withstand the ingress of liquids and other contaminants. It can be easily mounted to a flat surface or can be located beneath a suitable aperture in a fascia panel. The 700 series keypad comes with engineering grade silicone rubber keypad surface, non-ferrous metal coated keypad chassis and gold on nickel-plated FR4 PCB contact circuit.
- 5ms Maximum contact bounce
- 100Ω Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 500VAC Breakdown voltage
- Water sealed and rugged keypad
- IP67 Protection rating
- 2million Cycles minimum operational life
- 1.5mm Nominal keytop travel
- 160gms Typical actuation force
Applications
Industrial
Technical Specifications
Product Range
STORM 700
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
96mm
Keypad Array
1 x 4
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 70040101
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1