Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.800 |
5+ | €30.940 |
10+ | €27.160 |
20+ | €24.750 |
50+ | €24.260 |
Price for:Each
Minimum: 1
Multiple: 1
€34.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No7203-04C0201
Order Code2402410
Technical Datasheet
Product Range-
Keypad Array1 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
-
Keypad Array
1 x 4
Housing Material
-
Contact Voltage DC Nom
24V
Panel Cutout Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052