Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part NoWE1KT101
Order Code773967
Product RangeAXS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part NoWE1KT101
Order Code773967
Product RangeAXS Series
Technical Datasheet
Product RangeAXS Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialChromed Zinc
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys12
Panel Cutout Width99.5mm
Panel Cutout Height118.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CODEMASTER series Key Pad converts codes entered via the keypad into industry standard (Weigand) data. Suitable for use as a replacement for (or in conjunction with) most standard card readers. Intended for use with integrated access control/security systems, the keypad's electronic interface is user programmable for 26 or 32-bit (Weigand) data output. This series features three protection levels - anti-vandal keypad for exposed, unsupervised hostile, public locations, vandal resistant keypad for unsupervised, public, outdoor locations and robust keypad for outdoor/indoor location.
- Selectable keypress audible tone
- Selectable code accepted audible tone
- All weather resistant
- LED status indication
- Quick and easy to install
Applications
Industrial
Technical Specifications
Product Range
AXS Series
Keypad Output
Matrix
Contact Current Max
-
No. of Keys
12
Panel Cutout Height
118.5mm
Keypad Array
3 x 4
Housing Material
Chromed Zinc
Contact Voltage DC Nom
-
Panel Cutout Width
99.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72