Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTREETWIZE
Manufacturer Part NoSWPP9
Order Code3531335
Also Known AsGTIN UPC EAN: 5026637621253
No Longer Stocked
Product Information
ManufacturerSTREETWIZE
Manufacturer Part NoSWPP9
Order Code3531335
Also Known AsGTIN UPC EAN: 5026637621253
Battery Charger Type-
Battery Technologies Supported-
Supply Voltage-
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- LED warning, charge level and full charge indicator
- 260psi air compressor
- Built-in bright LED work light
- Operate any 12V accessory
- Fully rechargeable
- Built in booster cables
- For use with petrol (up to 2.5 litres) and diesel (up to 2 litres) engines
Technical Specifications
Battery Charger Type
-
Supply Voltage
-
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8