Print Page
2.186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.070 |
5+ | €16.720 |
10+ | €16.050 |
20+ | €15.370 |
50+ | €13.220 |
Price for:Each
Minimum: 1
Multiple: 1
€27.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoSF23080AT/2082HBL.GN
Order Code9606190
Product RangeSF
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth26mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM22CFM
Noise Rating34.5dBA
Power Rating13.5W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.62m³/min
Product RangeSF
SVHCNo SVHC (27-Jun-2024)
Product Overview
SF23080AT/2082HBL.GN is a 220V to 240V, square, AC axial fan with precision ball bearing.
- Operating voltage range from 185VAC to 245VAC, 185VAC initial voltage
- 2450/2900RPM ±10% rated speed
- 18/22 CFM air delivery, 0.07/0.07A rated current and 14/13.5W rated power
- 30/34.5dB(A) noise level
- Counter clockwise viewed from front of fan blade direction of rotation
- Die-cast aluminium frame, thermoplastic PBT of UL 94 V0 and UL3266, 24AWG, grey lead wire
- Reliable shaded-pole motor construction and impedance motor protected
- 1500VAC for one second dielectric strength
- 500Mohm minimum at 500VDC insulation resistance
- Operating temperature range -10°C to +70°C
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Noise Rating
34.5dBA
Rated Speed
2900rpm
Current Rating
70mA
Air Flow - m3/min
0.62m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
22CFM
Power Rating
13.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
SF
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252