Print Page
39 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.830 |
5+ | €26.300 |
10+ | €24.160 |
20+ | €20.790 |
50+ | €20.370 |
Price for:Each
Minimum: 1
Multiple: 1
€30.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoSP101A 1123HBL.GN
Order Code1568519
Product RangeSP
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM107CFM
Noise Rating50dBA
Power Rating20W
Rated Speed3050rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min3m³/min
Product RangeSP
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SP101A 1123HBL.GN is a 115VAC High Speed Fan with ball bearing and wire leaded power connection. This SP-series fan has aluminium alloy frame. Clockwise direction of rotation viewed from front of fan blade.
- 2750/3050RPM Speed rating
- 18/20W Rated power
- 0.26/0.32"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
3050rpm
Current Rating
210mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
107CFM
Power Rating
20W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
SP
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.581505