Print Page
308 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.860 |
5+ | €27.170 |
10+ | €24.970 |
20+ | €19.770 |
50+ | €19.370 |
Price for:Each
Minimum: 1
Multiple: 1
€31.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoSP101AT 1122HBL.GN
Order Code1568515
Product RangeSP
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM80CFM
Noise Rating48dBA
Power Rating19W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min2.26m³/min
Product RangeSP
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SP101AT 1122HBL.GN is an AC Axial Fan with high speed ball bearing system and shaded pole motor design. It features longer life and stable operation.
- 2150RPM Rotor speed
- -10 to +90°C Operating temperature
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
2500rpm
Current Rating
210mA
Air Flow - m3/min
2.26m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
80CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
SP
Technical Docs (1)
Alternatives for SP101AT 1122HBL.GN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330215