Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.990 |
3+ | €11.990 |
Price for:Each
Minimum: 1
Multiple: 1
€12.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoAC70
Order Code4132899
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power70W
Output Power Max70W
Output Voltage VAC11.5VAC
Output Current6A
Plug Type-
Output ConnectorTerminal Block
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Electronic transformer for 12V halogen lamp or low loading lamps requiring supply of 12Vac LED lamp
- Captured terminal screws
- High Efficiency (95%)
- Safe no-load operation
- Overload & short circuit protection with self resetting
- Over temperature cut off
- Dimmable with leading edge or trailing edge dimmer
- Thermally stable and shatter-proof plastic casings
- Long converter life = 50,000 hours
- Simple installation
Technical Specifications
Power Supply Applications
ITE
Output Power
70W
Output Voltage VAC
11.5VAC
Plug Type
-
Input Voltage AC Max
240V
Product Range
-
No. of Outputs
1 Output
Output Power Max
70W
Output Current
6A
Output Connector
Terminal Block
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11