Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No12C
Order Code1387171
Product RangePOWERSTAT Series
Your Part Number
Technical Datasheet
249 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €429.090 |
| 5+ | €399.040 |
Price for:Each
Minimum: 1
Multiple: 1
€429.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No12C
Order Code1387171
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage240V
Output Current700mA
Constant Current Load70mA
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
Technical Specifications
Transformer Type
Manually Operated
No. of Phases
Single Phase
Input Voltage
240V
Output Current
700mA
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Construction Type
Open
Frequency Range
50Hz / 60Hz
Output Voltage
240V
Constant Current Load
70mA
Transformer Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92988
Product traceability