Print Page
9.810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0741 |
100+ | €0.0342 |
500+ | €0.0287 |
2500+ | €0.0202 |
5000+ | €0.0178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0510R-49R9-D
Order Code1612040
Product RangeRR Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 0.5%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
49.9ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
RR Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RR0510R-49R9-D
2 Products Found
Legislation and Environmental
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate