Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWARFEGA
Manufacturer Part NoSOR2LT
Order Code3376063
Product RangeSwarfega - Heavy Duty Hand Cleaner
Also Known AsGTIN UPC EAN: 5010424033732
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.970 |
Price for:Each
Minimum: 1
Multiple: 1
€31.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWARFEGA
Manufacturer Part NoSOR2LT
Order Code3376063
Product RangeSwarfega - Heavy Duty Hand Cleaner
Also Known AsGTIN UPC EAN: 5010424033732
Technical Datasheet
Cream / Lotion TypeHand
Dispensing MethodCartridge
Volume2l
Weight-
Product RangeSwarfega - Heavy Duty Hand Cleaner
SVHCNo SVHC (21-Jan-2025)
Product Overview
Advanced formulation, solvent-free heavy duty hand cleaner containing non-abrasive micro-polymer granules for a deep-down cleaning action and moisturiser to help care for the skin. Removes ingrained oil, grease and general grime.
- Contains micro polymer granules which give a deep down clean and gently lift ingrained soiling
- Rich creamy lotion which quickly rinses off leaving no greasy after feel
- Mild orange perfume fragranced
- Added conditioner helps maintain the skin’s natural moisture level
- Dermatologically tested
- 2 Litre Cartridge
- For use with the SWA2000D dispenser
Technical Specifications
Cream / Lotion Type
Hand
Volume
2l
Product Range
Swarfega - Heavy Duty Hand Cleaner
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.008