Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCA020GH1AO1TB-I-CA-21P-STD
Order Code4458228
Product RangeF-86 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.600 |
5+ | €76.570 |
10+ | €73.540 |
50+ | €71.890 |
Price for:Each
Minimum: 1
Multiple: 1
€79.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA020GH1AO1TB-I-CA-21P-STD
Order Code4458228
Product RangeF-86 Series
Technical Datasheet
Flash Memory Card TypeCFast Card, Industrial
Memory Capacity20GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-86 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SFCA020GH1AO1TB-I-CA-21P-STD is a F-86 series, industrial CFast card.
- Dynamic and static wear levelling, 20Gb capacity, 3D PSLC flash
- Subpage mode flash translation layer (FTL)
- Optimized FW algorithms especially for high read access and long data retention applications
- Dynamic bad block remapping, write amplification reduction
- TRIM and NCQ support, ATA security feature set support, DEVSLP compatible
- Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
- End-to-end (E2E) data path protection, in-field firmware update
- On-die temperature sensor, life cycle management, controlled “locked” BOM
- Swiss bit life time monitoring (SBLTM) tool and SDK
- Industrial temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
CFast Card, Industrial
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Memory Capacity
20GB
Operating Temperature Min
-40°C
Product Range
F-86 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001